
* Images are for reference only
URF4812QB-150WR3
Extended
- Manufacturer
- --
- MFR.Part #
- URF4812QB-150WR3
- JLCPCB Part #
- C6705186
- Package
- DIP
- Description
- -40℃~+85℃ 12.5A 12.7mm 12V 150W 150mVp-p 18V~75V 2.25kV 2000uF 250kHz 40.2mm 61.8mm 91% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over Voltage Protection、Over Temperature Protection DIP Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 24
Total: $0.00
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$55.1180
24+
$52.8214
Welcome back, may I help you?