
* Images are for reference only
SXT32412BB27-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412BB27-24.576M
- JLCPCB Part #
- C6703088
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 24.576MHz 50Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7424
200+
$0.2970
500+
$0.2873
1000+
$0.2825
Related Products

SXT32412FB27-24.576M
Suntsu Electronics, Inc.
$1.3023

SXT32412CB27-24.576M
Suntsu Electronics, Inc.
$0.8182

SXT32411BB27-24.576M
Suntsu Electronics, Inc.
$1.2604

SXT32417BA48-24.000M
Suntsu Electronics, Inc.
$0.5342

QT325G-24.000MAEIE-T
QST Products, LLC
$0.8908

FL3000032
Diodes Incorporated
$0.8973
Welcome back, may I help you?