
* Images are for reference only
SXT22418DA38-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DA38-12.000M
- JLCPCB Part #
- C6698624
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 12MHz 18pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0453
200+
$0.4181
500+
$0.4037
1000+
$0.3972
Related Products

SXT22418DD38-12.000M
Suntsu Electronics, Inc.
$1.0823

SXT22412DA38-12.000M
Suntsu Electronics, Inc.
$1.1096

SXT22418BA38-12.000M
Suntsu Electronics, Inc.
$0.9842

SXT2249DA48-20.000M
Suntsu Electronics, Inc.
$1.3589

SXT2248FA16-20.000M
Suntsu Electronics, Inc.
$1.2238

SXT22412CA48-24.000M
Suntsu Electronics, Inc.
$0.9118