
* Images are for reference only
SXT32410FE48-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FE48-52.000M
- JLCPCB Part #
- C6702523
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 35Ω 52MHz ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1254
200+
$0.4505
500+
$0.4344
1000+
$0.4279
Related Products

SXT32410FE48-25.000M
Suntsu Electronics, Inc.
$1.0834

SXT32410FC48-52.000M
Suntsu Electronics, Inc.
$1.1061

SXT32418FE48-52.000M
Suntsu Electronics, Inc.
$1.1254

QT325S-36.000MEIE-T
QST Products, LLC
$0.4850

SXT32416BB07-14.31818M
Suntsu Electronics, Inc.
$0.6572

QT325S-30.000MEIQ-T
QST Products, LLC
$0.8687
Welcome back, may I help you?