
* Images are for reference only
SXT22416BA16-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416BA16-14.31818M
- JLCPCB Part #
- C5775426
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 14.31818MHz 16pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1228
200+
$0.4485
500+
$0.4340
1000+
$0.4259
Related Products

SXT22416AA16-14.31818M
Suntsu Electronics, Inc.
$1.1018

SXT22416BB16-14.31818M
Suntsu Electronics, Inc.
$1.1438

SXT32416BA16-14.31818M
Suntsu Electronics, Inc.
$0.6453

SXT22417CB48-20.000M
Suntsu Electronics, Inc.
$0.9792

SXT22412DC27-22.1184M
Suntsu Electronics, Inc.
$1.2922

SXT22418DB27-50.000M
Suntsu Electronics, Inc.
$1.3728
Welcome back, may I help you?