
* Images are for reference only
SXT32410CA16-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410CA16-16.000M
- JLCPCB Part #
- C6702362
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 16MHz 70Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8283
200+
$0.3304
500+
$0.3191
1000+
$0.3143
Related Products

SXT32410AA16-16.000M
Suntsu Electronics, Inc.
$0.7976

SXT32410CA16-26.000M
Suntsu Electronics, Inc.
$0.7139

SXT32410CA16-12.000M
Suntsu Electronics, Inc.
$0.7831

C3E-14.7456-16-3030-R
AKER
$0.4222

SXT32419AA27-28.63636M
Suntsu Electronics, Inc.
$1.2569

SXT3248AA27-19.200M
Suntsu Electronics, Inc.
$1.0764
Welcome back, may I help you?