
* Images are for reference only
SXT22421CA38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421CA38-22.1184M
- JLCPCB Part #
- C6318139
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 21pF 22.1184MHz 80Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9869
200+
$0.3941
500+
$0.3812
1000+
$0.3747
Related Products

SXT32421CA38-22.1184M
Suntsu Electronics, Inc.
$0.9772

SXT22421DA38-22.1184M
Suntsu Electronics, Inc.
$1.0466

SXT22421CC38-22.1184M
Suntsu Electronics, Inc.
$1.0272

SXT22412EE38-32.000M
Suntsu Electronics, Inc.
$1.3244

SXT22411BA17-14.31818M
Suntsu Electronics, Inc.
$1.1274

SXT22410FE16-32.000M
Suntsu Electronics, Inc.
$1.2017
Welcome back, may I help you?