
* Images are for reference only
SXT32410BB16-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410BB16-44.000M
- JLCPCB Part #
- C6702303
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 40Ω 44MHz ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0043
200+
$0.8005
500+
$0.7730
1000+
$0.7601
Related Products

SXT32410FB16-44.000M
Suntsu Electronics, Inc.
$2.2028

SXT32410CB16-44.000M
Suntsu Electronics, Inc.
$2.0333

SXT32418BB16-44.000M
Suntsu Electronics, Inc.
$2.0043

SXT32419CC16-29.4912M
Suntsu Electronics, Inc.
$1.0312

SXT32419DA07-26.000M
Suntsu Electronics, Inc.
$0.9005

SXT32412EC16-13.000M
Suntsu Electronics, Inc.
$1.1135
Welcome back, may I help you?