
* Images are for reference only
SXT32410FA27-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FA27-30.000M
- JLCPCB Part #
- C6702210
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 30MHz 40Ω ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9894
200+
$0.3951
500+
$0.3823
1000+
$0.3759
Related Products

SXT32412FA27-30.000M
Suntsu Electronics, Inc.
$1.2271

SXT32410CA27-30.000M
Suntsu Electronics, Inc.
$0.7228

SXT32410EA27-30.000M
Suntsu Electronics, Inc.
$0.8786

SXT32419DB48-19.200M
Suntsu Electronics, Inc.
$1.1452

SXT32412EE17-13.560M
Suntsu Electronics, Inc.
$1.1998

C3E-14.31818-12-3030-X-R
AKER
$0.4208
Welcome back, may I help you?