
* Images are for reference only
SXT32410EE48-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EE48-19.6608M
- JLCPCB Part #
- C6702169
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 19.6608MHz 70Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0039
200+
$0.4013
500+
$0.3868
1000+
$0.3803
Related Products

SXT32410EB48-19.6608M
Suntsu Electronics, Inc.
$0.9958

SXT32410EE38-19.6608M
Suntsu Electronics, Inc.
$1.0023

SXT32410ED48-19.6608M
Suntsu Electronics, Inc.
$1.0007

SXT32417BB07-28.63636M
Suntsu Electronics, Inc.
$1.2295

SXT32415BB38-11.0592M
Suntsu Electronics, Inc.
$0.6542

7V-14.7456MDDE-T
TXC Corp
$0.4013
Welcome back, may I help you?