
* Images are for reference only
SXT22412ED48-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412ED48-27.120M
- JLCPCB Part #
- C6253104
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 27.12MHz 80Ω ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2404
200+
$0.4959
500+
$0.4797
1000+
$0.4717
Related Products

SXT22412FD48-27.120M
Suntsu Electronics, Inc.
$1.3083

SXT22412ED38-27.120M
Suntsu Electronics, Inc.
$1.2388

SXT22412DD48-27.120M
Suntsu Electronics, Inc.
$1.1581

SXT22410DD48-48.000M
Suntsu Electronics, Inc.
$2.2466

425F22A019M2000
CTS Electronic Components
$1.0999

SXT22410EA38-26.000M
Suntsu Electronics, Inc.
$0.7769
Welcome back, may I help you?