
* Images are for reference only
SXT2248BB27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248BB27-24.000M
- JLCPCB Part #
- C6701884
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 24MHz 80Ω 8pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7164
200+
$0.2859
500+
$0.2763
1000+
$0.2715
Related Products

SXT2248BA27-24.000M
Suntsu Electronics, Inc.
$1.1323

SXT2248BB27-26.000M
Suntsu Electronics, Inc.
$0.7164

SXT2248BB27-27.000M
Suntsu Electronics, Inc.
$0.7164

SXT22418CB38-14.7456M
Suntsu Electronics, Inc.
$0.7742

SXT22421BA27-50.000M
Suntsu Electronics, Inc.
$1.2994

SXT22412EB16-12.288M
Suntsu Electronics, Inc.
$0.9396
Welcome back, may I help you?