
* Images are for reference only
SXT32418EB38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EB38-22.1184M
- JLCPCB Part #
- C6324781
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 18pF 22.1184MHz 50Ω ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1163
200+
$0.4462
500+
$0.4317
1000+
$0.4237
Related Products

SXT32418EE38-22.1184M
Suntsu Electronics, Inc.
$1.1694

SXT32412EB38-22.1184M
Suntsu Electronics, Inc.
$1.3257

SXT32418EA38-22.1184M
Suntsu Electronics, Inc.
$1.0986

SXT32416BA48-32.000M
Suntsu Electronics, Inc.
$1.1308

SXT32413CA27-50.000M
Suntsu Electronics, Inc.
$0.5783

SXT32419CB16-19.200M
Suntsu Electronics, Inc.
$1.1115
Welcome back, may I help you?