
* Images are for reference only
SXT22416AA38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416AA38-18.432M
- JLCPCB Part #
- C7335637
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 16pF 18.432MHz ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0986
200+
$0.4392
500+
$0.4247
1000+
$0.4166
Related Products

SXT22413AA38-18.432M
Suntsu Electronics, Inc.
$1.5538

SXT21416AA38-18.432M
Suntsu Electronics, Inc.
$1.2981

SXT22412AA38-18.432M
Suntsu Electronics, Inc.
$1.5538

SXT22412BA27-19.200M
Suntsu Electronics, Inc.
$1.1887

FH1200013
Diodes Incorporated
$0.9378

SXT22422AA48-18.432M
Suntsu Electronics, Inc.
$1.1002