
* Images are for reference only
SXT22420CB16-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420CB16-13.000M
- JLCPCB Part #
- C6699816
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 13MHz 20pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9149
200+
$0.3657
500+
$0.3528
1000+
$0.3480
Related Products

SXT32420CB16-13.000M
Suntsu Electronics, Inc.
$0.9149

SXT22420BB16-13.000M
Suntsu Electronics, Inc.
$0.8940

SXT22420CA16-13.000M
Suntsu Electronics, Inc.
$0.9053

SXT22416AA07-16.384M
Suntsu Electronics, Inc.
$0.9633

SXT22413CC16-13.000M
Suntsu Electronics, Inc.
$1.0309

SXT22417BA07-37.400M
Suntsu Electronics, Inc.
$1.0213
Welcome back, may I help you?