
* Images are for reference only
SXT22420AA16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420AA16-50.000M
- JLCPCB Part #
- C6699690
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 20pF 50MHz 50Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2905
200+
$0.5146
500+
$0.4985
1000+
$0.4904
Related Products

SXT22422AA16-50.000M
Suntsu Electronics, Inc.
$1.2905

SXT22420DA16-50.000M
Suntsu Electronics, Inc.
$1.3583

SXT22420AA17-50.000M
Suntsu Electronics, Inc.
$1.2922

SXT22419AA07-13.000M
Suntsu Electronics, Inc.
$0.8744

SXT22411CA07-16.384M
Suntsu Electronics, Inc.
$1.0389

SXT22410FA27-24.576M
Suntsu Electronics, Inc.
$2.3875
Welcome back, may I help you?