
* Images are for reference only
SXT22419EC17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419EC17-16.384M
- JLCPCB Part #
- C6699631
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 16.384MHz 19pF ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2727
200+
$0.5088
500+
$0.4910
1000+
$0.4830
Related Products

SXT22419CC17-16.384M
Suntsu Electronics, Inc.
$1.0983

SXT22419EB17-16.384M
Suntsu Electronics, Inc.
$1.2469

SXT22419EC27-16.384M
Suntsu Electronics, Inc.
$1.2760

SXT22412DB27-22.1184M
Suntsu Electronics, Inc.
$1.2824

SXT2248DB38-27.000M
Suntsu Electronics, Inc.
$1.2259

SXT22416CB27-16.384M
Suntsu Electronics, Inc.
$1.0773
Welcome back, may I help you?