
* Images are for reference only
SXT22419DB17-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DB17-14.7456M
- JLCPCB Part #
- C6699499
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 14.7456MHz 19pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8639
200+
$0.3456
500+
$0.3343
1000+
$0.3278
Related Products

SXT22418DB17-14.7456M
Suntsu Electronics, Inc.
$0.8639

SXT22419BB17-14.7456M
Suntsu Electronics, Inc.
$0.7040

SXT22419DB16-14.7456M
Suntsu Electronics, Inc.
$0.8590

SXT22410FD07-24.576M
Suntsu Electronics, Inc.
$2.4526

SXT22418FA16-32.000M
Suntsu Electronics, Inc.
$1.2498

SXT22410FD38-48.000M
Suntsu Electronics, Inc.
$2.4688
Welcome back, may I help you?