
* Images are for reference only
SXT22412FD48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FD48-50.000M
- JLCPCB Part #
- C6697823
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 50MHz 50Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4972
200+
$0.5983
500+
$0.5773
1000+
$0.5677
Related Products

SXT22412ED48-50.000M
Suntsu Electronics, Inc.
$1.4409

SXT22412FE48-50.000M
Suntsu Electronics, Inc.
$1.5084

SXT22412FD48-20.000M
Suntsu Electronics, Inc.
$1.4875

SXT2248DD27-16.000M
Suntsu Electronics, Inc.
$0.7896

8Z-27.000MEEQ-T
TXC Corp
$1.3476

SXT22422CA38-13.560M
Suntsu Electronics, Inc.
$0.5790