
* Images are for reference only
SXT22417CC17-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CC17-14.7456M
- JLCPCB Part #
- C6699089
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 14.7456MHz 17pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7989
200+
$0.3189
500+
$0.3077
1000+
$0.3028
Related Products

SXT22418CC17-14.7456M
Suntsu Electronics, Inc.
$0.7989

SXT22417DC17-14.7456M
Suntsu Electronics, Inc.
$0.8939

SXT22417EC17-14.7456M
Suntsu Electronics, Inc.
$1.0227

SXT22411AA27-24.576M
Suntsu Electronics, Inc.
$2.0809

SXT22418EB16-27.000M
Suntsu Electronics, Inc.
$1.2933

SXT22412EC07-14.7456M
Suntsu Electronics, Inc.
$0.7570
Welcome back, may I help you?