
* Images are for reference only
SXT32418CA48-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418CA48-28.63636M
- JLCPCB Part #
- C6706836
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 28.63636MHz 50Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1941
200+
$0.4773
500+
$0.4613
1000+
$0.4532
Related Products

SXT32418FA48-28.63636M
Suntsu Electronics, Inc.
$0.9819

SXT32418DA48-28.63636M
Suntsu Electronics, Inc.
$1.1410

SXT32418CA38-28.63636M
Suntsu Electronics, Inc.
$1.1973

SXT32418FE17-11.0592M
Suntsu Electronics, Inc.
$0.8180

SXT32418DA48-40.000M
Suntsu Electronics, Inc.
$0.7811

SXT32412ED38-19.6608M
Suntsu Electronics, Inc.
$1.5701