
* Images are for reference only
SXT22417BB38-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417BB38-16.000M
- JLCPCB Part #
- C6699016
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 16MHz 17pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9056
200+
$0.3610
500+
$0.3497
1000+
$0.3433
Related Products

SXT22417DB38-16.000M
Suntsu Electronics, Inc.
$1.0136

SXT22418BB38-16.000M
Suntsu Electronics, Inc.
$0.8766

SXT22417BA38-16.000M
Suntsu Electronics, Inc.
$0.8830

SXT22419CC27-20.000M
Suntsu Electronics, Inc.
$0.9926

SXT22418EA07-14.31818M
Suntsu Electronics, Inc.
$1.3084

FA-20H 12.0000MD30V-K0
Seiko Epson
$0.2743
Welcome back, may I help you?