
* Images are for reference only
SXT22418FA38-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FA38-16.000M
- JLCPCB Part #
- C6698982
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 16MHz 18pF ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0168
200+
$0.4061
500+
$0.3932
1000+
$0.3852
Related Products

SXT22410FA38-16.000M
Suntsu Electronics, Inc.
$1.6017

SXT22418EA38-16.000M
Suntsu Electronics, Inc.
$0.9620

SXT22418FA38-26.000M
Suntsu Electronics, Inc.
$0.7912

SXT22416CB48-22.1184M
Suntsu Electronics, Inc.
$1.0071

SXT22410DB16-27.120M
Suntsu Electronics, Inc.
$1.4583

SXT22420DB07-50.000M
Suntsu Electronics, Inc.
$1.3664
Welcome back, may I help you?