
* Images are for reference only
SXT22418DC16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DC16-18.432M
- JLCPCB Part #
- C6698681
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 18.432MHz 18pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1844
200+
$0.4738
500+
$0.4577
1000+
$0.4496
Related Products

SXT22419DC16-18.432M
Suntsu Electronics, Inc.
$1.1860

SXT22417DC16-18.432M
Suntsu Electronics, Inc.
$1.1844

SXT22412DC16-18.432M
Suntsu Electronics, Inc.
$1.6404

QT252S-32.000MDIC-T
QST Products, LLC
$1.0039

SXT22410EB16-16.000M
Suntsu Electronics, Inc.
$1.5260

SXT22412AA17-38.400M
Suntsu Electronics, Inc.
$1.2101
Welcome back, may I help you?