
* Images are for reference only
SXT22418CA27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CA27-32.000M
- JLCPCB Part #
- C6698508
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 18pF 32MHz 60Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0893
200+
$0.4354
500+
$0.4210
1000+
$0.4130
Related Products

SXT22418CB27-32.000M
Suntsu Electronics, Inc.
$1.1022

SXT22418CC27-32.000M
Suntsu Electronics, Inc.
$1.1150

SXT22418DA27-32.000M
Suntsu Electronics, Inc.
$1.1279

SXT22417DD38-13.560M
Suntsu Electronics, Inc.
$0.6202

SXT22415AA38-14.7456M
Suntsu Electronics, Inc.
$0.6475

SXT22417DA48-24.576M
Suntsu Electronics, Inc.
$2.7908
Welcome back, may I help you?