
* Images are for reference only
SXT22417DB48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DB48-24.000M
- JLCPCB Part #
- C6519472
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 17pF 24MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0457
200+
$0.4180
500+
$0.4035
1000+
$0.3970
Related Products

SXT22417DB38-24.000M
Suntsu Electronics, Inc.
$1.0425

SXT22418DB48-24.000M
Suntsu Electronics, Inc.
$0.9602

SXT22417DA48-24.000M
Suntsu Electronics, Inc.
$1.0248

SXT22413AA27-26.000M
Suntsu Electronics, Inc.
$1.0732

SXT22418CC27-26.000M
Suntsu Electronics, Inc.
$0.7069

SXT22418DA17-24.000M
Suntsu Electronics, Inc.
$0.9425
Welcome back, may I help you?