
* Images are for reference only
SXT22412CC17-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412CC17-40.000M
- JLCPCB Part #
- C6698077
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12pF 40MHz 50Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1921
200+
$0.4759
500+
$0.4598
1000+
$0.4517
Related Products

SXT32412CC17-40.000M
Suntsu Electronics, Inc.
$0.9115

SXT22412EC17-40.000M
Suntsu Electronics, Inc.
$1.2905

SXT21412CC17-40.000M
Suntsu Electronics, Inc.
$1.3454

SXT22420AA07-22.1184M
Suntsu Electronics, Inc.
$0.9115

SXT22410BB27-48.000M
Suntsu Electronics, Inc.
$2.0600

SXT22412BB38-13.560M
Suntsu Electronics, Inc.
$1.0728
Welcome back, may I help you?