
* Images are for reference only
SXT32412CC17-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CC17-40.000M
- JLCPCB Part #
- C6260459
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 12pF 40MHz 40Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9118
200+
$0.3647
500+
$0.3518
1000+
$0.3454
Related Products

SXT32417CC17-40.000M
Suntsu Electronics, Inc.
$0.8634

SXT32412CC17-30.000M
Suntsu Electronics, Inc.
$0.8505

SXT32410CC17-40.000M
Suntsu Electronics, Inc.
$1.1635

SXT32415AA16-18.432M
Suntsu Electronics, Inc.
$0.5923

SXT32419DA27-52.000M
Suntsu Electronics, Inc.
$0.9925

5YAA12000201KF80E2
Interquip
$0.0498
Welcome back, may I help you?