
* Images are for reference only
SXT32419AA16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419AA16-40.000M
- JLCPCB Part #
- C7390540
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 19pF 40MHz 40Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6531
200+
$0.2606
500+
$0.2526
1000+
$0.2478
Related Products

SXT32413AA16-40.000M
Suntsu Electronics, Inc.
$0.6901

SXT32419AA16-20.000M
Suntsu Electronics, Inc.
$0.6981

SXT32419BA16-40.000M
Suntsu Electronics, Inc.
$0.6933

SXT32418FA07-16.384M
Suntsu Electronics, Inc.
$1.3335

7M-32.000MEEC-T
TXC Corp
$1.2386

SXT32412EC17-52.000M
Suntsu Electronics, Inc.
$1.0472