
* Images are for reference only
SXT22412BA48-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412BA48-13.560M
- JLCPCB Part #
- C6697923
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 12pF 13.56MHz ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0604
200+
$0.4242
500+
$0.4097
1000+
$0.4017
Related Products

SXT22413BA48-13.560M
Suntsu Electronics, Inc.
$1.0604

SXT22415BA48-13.560M
Suntsu Electronics, Inc.
$0.5656

SXT22417BA48-13.560M
Suntsu Electronics, Inc.
$0.5656

SXT2248AA27-30.000M
Suntsu Electronics, Inc.
$1.1632

SXT2248FE17-27.000M
Suntsu Electronics, Inc.
$1.3834

SXT22418DA48-20.000M
Suntsu Electronics, Inc.
$0.9447
Welcome back, may I help you?