
* Images are for reference only
SXT22412FE17-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FE17-22.1184M
- JLCPCB Part #
- C6697845
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12pF 22.1184MHz 80Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4148
200+
$0.5646
500+
$0.5453
1000+
$0.5372
Related Products

SXT22418FE17-22.1184M
Suntsu Electronics, Inc.
$1.3034

SXT22412FE07-22.1184M
Suntsu Electronics, Inc.
$1.4099

SXT22412FD17-22.1184M
Suntsu Electronics, Inc.
$1.4035

SXT22412ED17-12.288M
Suntsu Electronics, Inc.
$0.9679

SXT22418DC07-24.000M
Suntsu Electronics, Inc.
$1.0276

SXT2248DB38-27.000M
Suntsu Electronics, Inc.
$1.2244
Welcome back, may I help you?