
* Images are for reference only
SXT22412FB27-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FB27-13.000M
- JLCPCB Part #
- C6697678
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 12pF 13MHz ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1598
200+
$0.4639
500+
$0.4478
1000+
$0.4398
Related Products

SXT22412CB27-13.000M
Suntsu Electronics, Inc.
$1.0245

SXT22412FB07-13.000M
Suntsu Electronics, Inc.
$1.1533

SXT32412FB27-13.000M
Suntsu Electronics, Inc.
$1.1598

SXT22410FE17-27.120M
Suntsu Electronics, Inc.
$1.6639

SXT22420BA17-26.000M
Suntsu Electronics, Inc.
$0.7362

ECS-120-8-36-CKM-TR3
ECS
$0.3399
Welcome back, may I help you?