
* Images are for reference only
SXT22412ED27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412ED27-27.000M
- JLCPCB Part #
- C6697538
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 27MHz 80Ω ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2033
200+
$0.4814
500+
$0.4652
1000+
$0.4571
Related Products

SXT22412EC27-27.000M
Suntsu Electronics, Inc.
$1.1904

SXT22412ED17-27.000M
Suntsu Electronics, Inc.
$1.2017

SXT22412ED27-25.000M
Suntsu Electronics, Inc.
$1.0224

SXT22421BA38-14.7456M
Suntsu Electronics, Inc.
$0.6832

SXT22421CC48-14.31818M
Suntsu Electronics, Inc.
$1.2227

SXT22422BA27-22.1184M
Suntsu Electronics, Inc.
$0.9433
Welcome back, may I help you?