
* Images are for reference only
SXT22410FE27-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FE27-38.400M
- JLCPCB Part #
- C6693916
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 38.4MHz 60Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3014
200+
$0.5203
500+
$0.5025
1000+
$0.4945
Related Products

SXT22412FE27-38.400M
Suntsu Electronics, Inc.
$1.4995

SXT22410FA27-38.400M
Suntsu Electronics, Inc.
$1.2482

SXT22410FE07-38.400M
Suntsu Electronics, Inc.
$1.2949

SXT22417EA07-19.200M
Suntsu Electronics, Inc.
$1.2724

C2E-20.000-10-1520-M
AKER
$1.1258

SXT22417BA07-50.000M
Suntsu Electronics, Inc.
$1.2981
Welcome back, may I help you?