
* Images are for reference only
SXT22410FE17-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FE17-48.000M
- JLCPCB Part #
- C6693912
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 10pF 48MHz 50Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4857
200+
$0.9917
500+
$0.9594
1000+
$0.9433
Related Products

SXT22410FE07-48.000M
Suntsu Electronics, Inc.
$2.4777

SXT22410FD17-48.000M
Suntsu Electronics, Inc.
$2.4615

SXT32410FE17-48.000M
Suntsu Electronics, Inc.
$1.3035

SXT22419AA27-16.000M
Suntsu Electronics, Inc.
$0.8609

SXT22417CC16-14.31818M
Suntsu Electronics, Inc.
$1.2098

SXT22418DA27-30.000M
Suntsu Electronics, Inc.
$2.4195
Welcome back, may I help you?