
* Images are for reference only
SXT22411DB27-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411DB27-14.7456M
- JLCPCB Part #
- C6693431
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 11pF 120Ω 14.7456MHz ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7088
200+
$0.2835
500+
$0.2739
1000+
$0.2690
Related Products

SXT22416DB27-14.7456M
Suntsu Electronics, Inc.
$0.8682

SXT22411DB17-14.7456M
Suntsu Electronics, Inc.
$0.7072

SXT22411DD27-14.7456M
Suntsu Electronics, Inc.
$0.7297

SXT22418FB38-24.576M
Suntsu Electronics, Inc.
$2.8881

SA254169F35HAR
CTS Electronic Components
$0.9472

SXT22419CB16-20.000M
Suntsu Electronics, Inc.
$0.9633
Welcome back, may I help you?