
* Images are for reference only
SXT22411DB16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411DB16-50.000M
- JLCPCB Part #
- C6693417
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 11pF 50MHz 50Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3641
200+
$0.5447
500+
$0.5270
1000+
$0.5174
Related Products

SXT22411DB17-50.000M
Suntsu Electronics, Inc.
$1.3657

SXT22411CB16-50.000M
Suntsu Electronics, Inc.
$1.3303

SXT21411DB16-50.000M
Suntsu Electronics, Inc.
$1.5151

SXT22418EC38-24.576M
Suntsu Electronics, Inc.
$2.7602

SXT22418FE38-12.000M
Suntsu Electronics, Inc.
$1.2034

SXT22417BA48-13.560M
Suntsu Electronics, Inc.
$0.5656
Welcome back, may I help you?