
* Images are for reference only
SXT22419CB27-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CB27-26.000M
- JLCPCB Part #
- C6523594
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 19pF 26MHz 80Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7359
200+
$0.2937
500+
$0.2841
1000+
$0.2792
Related Products

SXT22417CB27-26.000M
Suntsu Electronics, Inc.
$0.7359

SXT22419CB27-25.000M
Suntsu Electronics, Inc.
$0.7359

SXT22419CA27-26.000M
Suntsu Electronics, Inc.
$0.7198

SXT22410EB07-24.000M
Suntsu Electronics, Inc.
$1.3765

SXT22412EE16-25.000M
Suntsu Electronics, Inc.
$1.0280

SXT22412FE48-40.000M
Suntsu Electronics, Inc.
$0.7198
Welcome back, may I help you?