
* Images are for reference only
SXT32417BB38-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417BB38-19.200M
- JLCPCB Part #
- C6531105
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 17pF 19.2MHz 70Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0951
200+
$0.4374
500+
$0.4230
1000+
$0.4149
Related Products

SXT32416BB38-19.200M
Suntsu Electronics, Inc.
$1.0951

SXT22417BB38-19.200M
Suntsu Electronics, Inc.
$1.1997

SXT32412BB38-19.200M
Suntsu Electronics, Inc.
$0.5709

SXT32413DB07-11.0592M
Suntsu Electronics, Inc.
$0.8153

SXT32414BB27-14.7456M
Suntsu Electronics, Inc.
$0.6529

SXT32419EB16-50.000M
Suntsu Electronics, Inc.
$0.6272