
* Images are for reference only
SXT2147BA48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2147BA48-40.000M
- JLCPCB Part #
- C6693052
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 40MHz 7pF ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7136
200+
$0.6848
500+
$0.6622
1000+
$0.6509
Related Products

SXT2148BA48-40.000M
Suntsu Electronics, Inc.
$1.5101

SXT2147AA48-40.000M
Suntsu Electronics, Inc.
$1.5844

SXT2247BA48-40.000M
Suntsu Electronics, Inc.
$1.1952

SXT21413CA27-50.000M
Suntsu Electronics, Inc.
$1.4778

SXT21417DA27-22.1184M
Suntsu Electronics, Inc.
$1.1936

SXT21411DD38-50.000M
Suntsu Electronics, Inc.
$1.5554
Welcome back, may I help you?