
* Images are for reference only
SXT32412CA27-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CA27-12.288M
- JLCPCB Part #
- C7106227
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 12.288MHz 12pF ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5799
200+
$0.2326
500+
$0.2245
1000+
$0.2197
Related Products

SXT32412BA27-12.288M
Suntsu Electronics, Inc.
$0.9158

SXT32413CA27-12.288M
Suntsu Electronics, Inc.
$0.5799

SXT32415CA27-12.288M
Suntsu Electronics, Inc.
$0.6784

SXT32412CB48-26.000M
Suntsu Electronics, Inc.
$0.8318

SXT32418EC38-26.000M
Suntsu Electronics, Inc.
$0.9126

C3E-24.000-9-1010-R
AKER
$0.5799
Welcome back, may I help you?