
* Images are for reference only
SXT21422AA16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21422AA16-18.432M
- JLCPCB Part #
- C6692926
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 18.432MHz 200Ω 22pF ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2998
200+
$0.5183
500+
$0.5022
1000+
$0.4925
Related Products

SXT21422BA16-18.432M
Suntsu Electronics, Inc.
$1.3079

SXT22422AA16-18.432M
Suntsu Electronics, Inc.
$1.0964

SXT21422CA16-18.432M
Suntsu Electronics, Inc.
$1.3256

SXT2148EE27-30.000M
Suntsu Electronics, Inc.
$0.9204

SXT2148AA38-40.000M
Suntsu Electronics, Inc.
$1.4871

C1E-24.000-6-3030-X-CT
AKER
$2.3977
Welcome back, may I help you?