
* Images are for reference only
SXT32418FC16-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FC16-24.576M
- JLCPCB Part #
- C5965571
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 18pF 24.576MHz 50Ω ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0035
200+
$0.4011
500+
$0.3882
1000+
$0.3818
Related Products

SXT32418FE16-24.576M
Suntsu Electronics, Inc.
$1.0454

SXT22418FC16-24.576M
Suntsu Electronics, Inc.
$2.9042

SXT32418FC17-24.576M
Suntsu Electronics, Inc.
$1.0068

SXT32418DA38-38.400M
Suntsu Electronics, Inc.
$1.0857

SXT32421CA17-14.7456M
Suntsu Electronics, Inc.
$0.7345

SXT3248FC38-12.288M
Suntsu Electronics, Inc.
$1.0454
Welcome back, may I help you?