
* Images are for reference only
SXT22410AA38-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410AA38-13.560M
- JLCPCB Part #
- C6692711
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 120Ω 13.56MHz ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0485
200+
$0.4188
500+
$0.4059
1000+
$0.3979
Related Products

SXT22416AA38-13.560M
Suntsu Electronics, Inc.
$0.5573

SXT22417AA38-13.560M
Suntsu Electronics, Inc.
$0.5573

SXT22420AA38-13.560M
Suntsu Electronics, Inc.
$0.5573

SXT22417CC27-50.000M
Suntsu Electronics, Inc.
$1.3481

SXT22413BA48-20.000M
Suntsu Electronics, Inc.
$0.7184

SXT22412CB27-19.200M
Suntsu Electronics, Inc.
$1.2192
Welcome back, may I help you?