
* Images are for reference only
SXT32418FB17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FB17-32.000M
- JLCPCB Part #
- C5965512
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 18pF 32MHz 40Ω ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2580
200+
$0.5029
500+
$0.4853
1000+
$0.4772
Related Products

SXT32410FB17-32.000M
Suntsu Electronics, Inc.
$1.0026

SXT32412FB17-32.000M
Suntsu Electronics, Inc.
$1.5039

SXT32418DB17-32.000M
Suntsu Electronics, Inc.
$0.9206

SXT3248EB48-28.63636M
Suntsu Electronics, Inc.
$1.0524

SXT32410EE16-13.560M
Suntsu Electronics, Inc.
$0.5849

RH100-25.000-20-F-1030-TR
Raltron
$0.1490
Welcome back, may I help you?