
* Images are for reference only
SXT21420BB07-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420BB07-27.000M
- JLCPCB Part #
- C6692627
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 20pF 27MHz ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5433
200+
$1.0154
500+
$0.9817
1000+
$0.9640
Related Products

SXT21410BB07-27.000M
Suntsu Electronics, Inc.
$1.0733

SXT21420BA07-27.000M
Suntsu Electronics, Inc.
$2.3522

SXT21420BB07-24.000M
Suntsu Electronics, Inc.
$1.4155

SXT21422BB07-37.400M
Suntsu Electronics, Inc.
$1.1247

SXT21412DC17-16.000M
Suntsu Electronics, Inc.
$0.7841

C1E-31.250-12-1530-X-R
AKER
$0.7021
Welcome back, may I help you?