
* Images are for reference only
SXT2148EA07-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148EA07-40.000M
- JLCPCB Part #
- C6692349
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 40MHz 8pF ±15ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6533
200+
$0.6604
500+
$0.6379
1000+
$0.6266
Related Products

SXT2248EA07-40.000M
Suntsu Electronics, Inc.
$1.1520

SXT2148EA27-40.000M
Suntsu Electronics, Inc.
$1.6613

SXT2148DA07-40.000M
Suntsu Electronics, Inc.
$1.5794

SXT21418FE16-16.000M
Suntsu Electronics, Inc.
$1.5055

SXT21412DB48-50.000M
Suntsu Electronics, Inc.
$0.9158

SXT21412ED07-50.000M
Suntsu Electronics, Inc.
$1.5890
Welcome back, may I help you?