
* Images are for reference only
SXT21418FD17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FD17-50.000M
- JLCPCB Part #
- C6692189
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 18pF 50MHz 60Ω ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6565
200+
$0.6620
500+
$0.6395
1000+
$0.6282
Related Products

SXT21418FD17-40.000M
Suntsu Electronics, Inc.
$2.6606

SXT21418FE17-50.000M
Suntsu Electronics, Inc.
$1.6693

SXT21418FD16-50.000M
Suntsu Electronics, Inc.
$1.6549

SXT21410EA07-30.000M
Suntsu Electronics, Inc.
$1.1793

830108246809
Wurth Elektronik
$0.6539

SXT21418BA48-32.000M
Suntsu Electronics, Inc.
$1.0251
Welcome back, may I help you?