
* Images are for reference only
SXT21415DC16-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21415DC16-37.400M
- JLCPCB Part #
- C6692143
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 15pF 37.4MHz ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1973
200+
$0.4786
500+
$0.4625
1000+
$0.4544
Related Products

SXT21413DC16-37.400M
Suntsu Electronics, Inc.
$0.8524

SXT21418DC16-37.400M
Suntsu Electronics, Inc.
$1.1973

SXT21417DC16-37.400M
Suntsu Electronics, Inc.
$1.1973

SXT21412BB17-16.384M
Suntsu Electronics, Inc.
$1.0216

SXT2147BA16-38.400M
Suntsu Electronics, Inc.
$1.2295

SXT21419EE48-16.384M
Suntsu Electronics, Inc.
$1.3310
Welcome back, may I help you?