
* Images are for reference only
SXT21415CB16-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21415CB16-22.1184M
- JLCPCB Part #
- C7376352
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 120Ω 15pF 22.1184MHz ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9916
200+
$0.3970
500+
$0.3825
1000+
$0.3761
Related Products

SXT22415CB16-22.1184M
Suntsu Electronics, Inc.
$0.9916

SXT21418CB16-22.1184M
Suntsu Electronics, Inc.
$0.9916

SXT21414CB16-22.1184M
Suntsu Electronics, Inc.
$0.9916

SXT21410BA17-40.000M
Suntsu Electronics, Inc.
$2.4186

SXT21412EB48-27.120M
Suntsu Electronics, Inc.
$1.4335

SXT21410FC48-25.000M
Suntsu Electronics, Inc.
$1.2374